
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLP8040T-1R5N | 0 | 1K | Tape & Reel | 6h | |||||||
| Win Source | WS-VLP8040T-1R5N | 17,200 | 90 | 20h | ||||||||
| Worldway Electronics | VLP8040T-1R5N | 21,900 | 7 | Tape & Reel | 1d | |||||||
| Anlinkda | VLP8040T-1R5N | 39,142 | 1h | |||||||||
| Run Hong Electronics | VLP8040T-1R5N | 4,416 | 6h |
Download TDK VLP8040T-1R5N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLP8040T-1R5N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: