
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-10829-1-ND | 794 | 1 | Cut Tape | ||||||||
| Newark | 1267AY-1R5N=P3 | 0 | 1 | Cut Tape | ||||||||
| Avnet | 1267AY-1R5N=P3 | 0 | 1K | 9h | ||||||||
| element14 APAC | 1267AY-1R5N=P3 | 0 | 1 | Cut Tape | 2h | |||||||
| Farnell | 1267AY-1R5N=P3 | 0 | 1 | Cut Tape | 7h |
Download Murata 1267AY-1R5N=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata 1267AY-1R5N=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: