Murata 1264EY-1R5N=P3

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5.5A 0.0168Ohm DCR 2424 T/R
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1264EY-1R5N=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

CAD Models

Download Murata 1264EY-1R5N=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5.9A 0.014Ohm DCR 2929 T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 30% 100KHz 13Q-Factor Ferrite 7A 0.011Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 7.3A 10.8mOhm DCR
TAIYO YUDENNS10145T1R5NNA
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 7.99A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 8A 0.0101Ohm DCR 3131 T/R
TAIYO YUDENNR8040T1R4N
Inductor Power Shielded Wirewound 1.4uH 30% 100KHz Ferrite 7A 0.0091Ohm DCR 3131 T/R

Descriptions

Descriptions of Murata 1264EY-1R5N=P3 provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 5.5A 0.0168Ohm DCR 2424 T/R
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424
IND SHIELDED WIREWOUND 1.5UH 30% 2424 SMD
6.3 x 6.3mm 5mm thick 1.5 uH +\- 30% DRC (mohms) max 16.8 8.3A max
FIXED IND 1.5UH 5.5A 14MOHM SMD
DG6050C Nonstandard 0.248Lx0.248W 6.30mmx6.30mm 1.5muH
Inductor, 1.5Uh, 5.5A, 30%, Wirewound; Inductance:1.5Μh; Rms Current (Irms):5.5A; Inductor Construction:Wirewound; Saturation Current (Isat):8.3A; Product Range:Dg6050C Series; Power Inductor Case:6Mm X 6Mm X 5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1264EY-1R5N=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1264EY-1R5N-P3
  • 1264EY-1R5NP3
  • 1264EY1R5NP3