
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | VLF252012MT-2R2M | 2,000 | 2K | Bulk | ||||||||
| Farnell | VLF252012MT-2R2M | 0 | 5 | Cut Tape | 8h | |||||||
| Worldway Electronics | VLF252012MT-2R2M | 13,352 | 7 | Tape & Reel | 8h | |||||||
| Component Sense | VLF252012MT-2R2M | 4,000 | 1 | 20h | ||||||||
| Classic Components | VLF252012MT-2R2M | 4,000 | 1d |
Download TDK VLF252012MT-2R2M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF252012MT-2R2M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: