
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | VLF252012MT-100M | 0 | 5 | Cut Tape | 2h | |||||||
| Win Source | WS-VLF252012MT-100M | 2,220 | 40 | 16h | ||||||||
| Worldway Electronics | VLF252012MT-100M | 23,496 | 7 | Tape & Reel | 20h | |||||||
| Lixinc | VLF252012MT-100M | 15,178 | >1wk | |||||||||
| SHENGYU ELECTRONICS | VLF252012MT-100M | 8,206 | 1 | 2d |
Download TDK VLF252012MT-100M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK VLF252012MT-100M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: