Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN3015-100M

Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN3015-100M.

JRH Electronics

Datasheet3 pages7 years ago

Upverter

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+108%

CAD Models

Download Bourns SRN3015-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-08-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.15A 0.252Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.1764Ohm DCR 1812 T/R
Inductor Power Chip Shielded Wirewound 10uH 20% 1MHz Ferrite 1.17A 0.192Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 940mA 288mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz Ferrite 1.33A 228mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 1MHz 1A 0.336Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRN3015-100M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 10uH 20% 1MHz 16Q-Factor Ferrite 1A 0.276Ohm DCR 1212 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Semi-shielded Power Inductors | FIXED IND 10UH 1A 276 MOHM SMD
IND CHIP SEMI-SHLD 10UH 20% 1.0A 3015 FERRITE 1.5MM
INDUCTOR, SHIELDED, 10UH, 880MA, SMD, FULL REEL; Product Range:SRN3015 Series; Inductance:10 H; Inductance Tolerance: 20%; Inductor Construction:Shielded; DC Resistance Max:0.276ohm; RMS Current (Irms)
Rated inductance = 10 / Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 276 / Rated Current A = 1 / Self-Resonant Frequency MHz = 45 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN3015 / Length mm = 3 / Width mm = 3 / Height mm = 1.5 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN3015-100M.