
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16703-1-ND | 954 | 1 | Cut Tape | ||||||||
| Avnet | VLS3012ET-100M-CA | 0 | 2K | 17h | ||||||||
| Win Source | WS-VLS3012ET-100M-CA | 345 | 345 | 16h | ||||||||
| Worldway Electronics | VLS3012ET-100M-CA | 19,871 | 7 | Tape & Reel | 20h | |||||||
| UnikeyIC | VLS3012ET-100M-CA | 954 | 75 | Tape & Reel | 3d |
Download TDK VLS3012ET-100M-CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK VLS3012ET-100M-CA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: