TDK VLF12060T-330M3R4

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.5A 53mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF12060T-330M3R4.

IHS

Datasheet1 page24 years ago

Newark

Factory Futures

CAD Models

Download TDK VLF12060T-330M3R4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 28Q-Factor Ferrite 3.5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R
TAIYO YUDENNS12575T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.48A 0.0468Ohm DCR T/R
Fixed Inductor Nonstandard 33µH ±20% 3.5A 112mΩ 6MHz 20@100kHz
TAIYO YUDENNS12565T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.22A 0.0468Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.4A 0.064Ohm DCR 4949 T/R

Descriptions

Descriptions of TDK VLF12060T-330M3R4 provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 3.5A 53mOhm DCR Blister T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4746
Power Inductor (SMD), 33 uH, ± 20%, 3.5 A, Shielded, 3.4 A, 12mm x 11.7mm x 6mm
INDUCTOR, SHIELDED, 33UH, 20%; Inductance:33µH; Inductance Tolerance:± 20%; DC Resistance Max:0.053ohm; DC Current Rating:3.4A; Q Test Frequency:100kHz; Inductor Case Style:SMD
SMD POWER IND, 33UH, 20%, 3.5A, SHIELDED; Inductance:33µH; RMS Current (Irms):3.5A; Inductor Construction:Shielded; Saturation Current (Isat):3.4A; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:0.053ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF12060T-330M3R4.
  • VLF12060T330M3R4