Bourns SRP1038A-330M

Fixed Inductor Nonstandard 33µH ±20% 3.5A 112mΩ 6MHz 20@100kHz
$ 0.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1038A-330M.

JRH Electronics

Datasheet5 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.54%

CAD Models

Download Bourns SRP1038A-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 1KHz 16Q-Factor Ferrite 4.4A 0.052Ohm DCR T/R
Ind Power Shielded Wirewound 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Wurth Elektronik7447714330
HIGH CURRENT INDUCTOR, FIXED, SMT, 1050, 33 UH, 2.5 A, 0.079 OHM, WE-PD SERIES

Descriptions

Descriptions of Bourns SRP1038A-330M provided by its distributors.

Fixed Inductor Nonstandard 33µH ±20% 3.5A 112mΩ 6MHz 20@100kHz
General Purpose Inductor, 33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Carbonyl Powder 3.5A 0.112Ohm DCR 4040 Automotive T/R
FIXED IND 33UH 3.5A 112 MOHM SMD
Power Inductors – SMD; BOURNS; SRP1038A-330M; 33 µH; 112 mOhm; 100 kHz; 20 %
100KHz 6MHz 5A 3.5A 20@100kHz 33¦ÌH 112m¦¸ ¡À20% 4040 , 11mm*10mm*4mm
INDUCTOR, SHIELDED POWER, AEC-Q200,33UH 20% SMT 1038
BOURNS SRP1038A-330MSurface Mount Power Inductor, AEC-Q200 SRP1038A Series, 33 H,20%, Shielded, 0.112 ohm, 3.5 A
Inductor, SMD, 33uH, 3.5A, 6MHz, 112mOhm
SRP1038A Nonstandard 0.433Lx0.394W 11.00mmx10.00mm 33muH
3.5A 33uH ±20% 5A SMD,10x11mm Power Inductors ROHS
Power Inductor, 33Uh, 3.5A, 20%; Inductance:33Μh; Rms Current (Irms):3.5A; Inductor Construction:Shielded; Saturation Current (Isat):5A; Product Range:Srp1038A Series; Inductor Case/Package:-; Dc Resistance Max:0.112Ohm Rohs Compliant: Yes |Bourns, Inc. SRP1038A-330M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1038A-330M.
  • SRP1038A330M