
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8748-1-ND | 486 | 1 | Cut Tape | ||||||||
| TME | VLCF5024T-4R7N1R3 | 0 | 500 | 19h | ||||||||
| Newark | VLCF5024T-4R7N1R3-2 | 0 | 1 | Cut Tape | ||||||||
| TTI Europe | VLCF5024T-4R7N1R3-2 | 5,000 | 500 | Tape & Reel | 9h | |||||||
| Avnet | VLCF5024T-4R7N1R3-2 | 0 | 500 | 8h |
Download datasheets and manufacturer documentation for TDK VLCF5024T-4R7N1R3-2.
Download TDK VLCF5024T-4R7N1R3-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK VLCF5024T-4R7N1R3-2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLCF5024T-4R7N1R3-2.