TDK VLCF5020T-2R2N2R6-3

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.25A 43mOhm DCR 2020 Blister T/R
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF5020T-2R2N2R6-3.

TDK

Datasheet4 pages7 years ago

IHS

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
-22.19%

CAD Models

Download TDK VLCF5020T-2R2N2R6-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2.9A 0.042Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.042Ohm DCR T/R
TAIYO YUDENNRS6020T2R2NMGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A Embossed T/R
TAIYO YUDENNRS6020T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.9A 0.0408Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.63A 43mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.4A 40mOhm DCR Blister T/R

Descriptions

Descriptions of TDK VLCF5020T-2R2N2R6-3 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.25A 43mOhm DCR 2020 Blister T/R
Fixed inductor IND_5X5MM_SM 2.2µH ±30% 2.62A 5.00 x 5.00mm 2.00mm 38mΩ - -
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Inductance:2.2Μh; Rms Current (Irms):3.25A; Inductor Construction:Shielded; Saturation Current (Isat):2.62A; Product Range:Vlcf Series; Dc Resistance Max:0.043Ohm; Inductance Tolerance:± 30%; Product Length:5Mm; Product Width:5Mm Rohs Compliant: Yes |Tdk VLCF5020T-2R2N2R6-3.
Product Type = Indicator / Core = Ferrite / Inductance uH = 2.2 / Current Rating A = 3.3 / Frequency kHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 43 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = VLCF / Termination Type = Soldering / Length mm = 5 / Width mm = 5 / Height mm = 2 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF5020T-2R2N2R6-3.