TDK VLCF4028T-2R2N1R9-2

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.63A 43mOhm DCR 1515 Blister T/R
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF4028T-2R2N1R9-2.

TDK

Datasheet5 pages7 years ago

TME

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.22%

CAD Models

Download TDK VLCF4028T-2R2N1R9-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-07-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 2.5A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 2.1A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.43A 43mOhm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 9.24Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R
TAIYO YUDENNRS5014T2R2NMGGV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 78mOhm DCR Automotive T/R

Descriptions

Descriptions of TDK VLCF4028T-2R2N1R9-2 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.63A 43mOhm DCR 1515 Blister T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1616
INDUCTOR, 2.2UH, 1.94A, 30%, SMD; Product Range:TDK - VLCF Series; Inductance:2.
INDUCTOR, 2.2UH, 1.94A, 30%, SMD; Inductance: 2.2µH; RMS Current (Irms): 2.63A; Inductor Construction: Shielded; Saturation Current (Isat): 1.94A; Product Range: VLCF Series; Power Inductor Case: 4mm x 4mm x 2.8mm; DC Resistance Max: 0.043ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF4028T2R2N1R92