
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | LTF5022T-2R2N3R2-LC | 1 | 1 | |||||||||
| TTI Asia | LTF5022T-2R2N3R2-LC | Contact | 6h | |||||||||
| Win Source | WS-LTF5022T-2R2N3R2-LC | 22,420 | 30 | 3h | ||||||||
| Worldway Electronics | LTF5022T-2R2N3R2-LC | 29,283 | 7 | Tape & Reel | 2h | |||||||
| UnikeyIC | LTF5022T-2R2N3R2-LC | 11,800 | 100 | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for TDK LTF5022T-2R2N3R2-LC.
Download TDK LTF5022T-2R2N3R2-LC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK LTF5022T-2R2N3R2-LC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK LTF5022T-2R2N3R2-LC.