TDK VLCF4020T-2R2N1R7

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.19A 59mOhm DCR 1515 Blister T/R
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF4020T-2R2N1R7.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

TDK

Newark

Factory Futures

element14 APAC

Inventory History

3 month trend:
-6.38%

CAD Models

Download TDK VLCF4020T-2R2N1R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.63A 43mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 11Q-Factor Ferrite 2A 0.075Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.43A 43mOhm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 2.1A 0.055Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 9Q-Factor Ferrite 2.1A 0.029Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T2R2NMGG
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2A 0.078Ohm DCR T/R

Descriptions

Descriptions of TDK VLCF4020T-2R2N1R7 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.19A 59mOhm DCR 1515 Blister T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4020
Fixed inductor IND_4X4MM_SM 2.2µH ±30% 1.72A 4.00 x 4.00mm 2.00mm 54mΩ
INDUCTOR, SHIELDED, 2.2UH, 2.19A, SMD; Product Range:TDK - VLCF Series; Inductan
VLCF Series 2.2 uH ±30 % 1.72 A 0.059 Ohm SMT Shielded Wirewound Inductor
INDUCTOR, SHIELDED, 2.2UH, 2.19A, SMD, FULL REEL; Product Range:VLCF Series; Inductance:2.2µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.059ohm; RMS Current (Irms):1.72A; Packaging:Tape & Reel
Inductance uH = 2.2 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 59 / Rated Current A = 1.72 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLCF / Length mm = 4 / Width mm = 4 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF4020T-2R2N1R7.
  • VLCF4020T2R2N1R7