TDK TFM322512ALVA1R0MTAA

Inductor, 1Uh, Thin Film, 4.4A Rohs Compliant: Yes |Tdk TFM322512ALVA1R0MTAA
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM322512ALVA1R0MTAA.

TDK

Datasheet4 pages5 years ago

TME

Inventory History

3 month trend:
+18.73%

CAD Models

Download TDK TFM322512ALVA1R0MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.438
Stock
51,418
118,431
Authorized Distributors
6
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
5.1 A
5.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
37 mΩ
37 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-12-16
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TFM322512ALVA1R0MTAA provided by its distributors.

Inductor, 1Uh, Thin Film, 4.4A Rohs Compliant: Yes |Tdk TFM322512ALVA1R0MTAA
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1210
1MHz 4.6A 4A 1¦ÌH 37m¦¸ ¡À20% 1210 3.2mm*2.5mm*1.2mm
INDUCTOR FIXED 1UH 4A 37M OHM SMD
SMD / SMT Inductors (Coils), L=1.0μH, L x W x T :
4A 1uH 卤20% 4.6A 30m惟 1210 Inductors (SMD) ROHS
Inductors for power circuits, Thin-film metal magnetic material

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos