
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TFM322512ALMA1R0MTAA | 2,000 | 2K | |||||||||
| Arrow Electronics | TFM322512ALMA1R0MTAA | 1,433 | 1 | |||||||||
| Future Electronics | TFM322512ALMA1R0MTAA | 2,000 | 2K | Tape & Reel | ||||||||
| TTI | TFM322512ALMA1R0MTAA | 6,000 | 2K | Tape & Reel | 20h | |||||||
| TME | TFM322512ALMA1R0MT | 0 | 2K | 17h |
Download datasheets and manufacturer documentation for TDK TFM322512ALMA1R0MTAA.
Download TDK TFM322512ALMA1R0MTAA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK TFM322512ALMA1R0MTAA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK TFM322512ALMA1R0MTAA.