TDK TFM252012ALVA4R7MTAA

Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 Automotive T/R
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM252012ALVA4R7MTAA.

TME

Datasheet4 pages5 years ago

Upverter

TDK

Newark

Inventory History

3 month trend:
-18.93%

CAD Models

Download TDK TFM252012ALVA4R7MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.292
Stock
374,864
804,286
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
2.2 A
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TFM252012ALVA4R7MTAA provided by its distributors.

Inductor Power Shielded Thin Film 4.7uH 20% 1MHz Metal 1.6A 0.2Ohm DCR 1008 Automotive T/R
Inductor, Aec-Q200, 4.7Uh, 1008, 1.8A Rohs Compliant: Yes |Tdk TFM252012ALVA4R7MTAA
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1008
INDUCTOR, AEC-Q200, 4.7UH, THIN FILM; SVHC:No SVHC (15-Jan-2019)
FIXED IND 4.7UH 1.6A 200MOHM SMD
SMD / SMT Inductors (Coils), L=4.7μH, L x W x T :
Inductor 4.7uH 20% 2-Pin Surface Mount T/R
Avnet Japan
TFM-ALVA 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 4.7muH
1MHz 1.9A 1.6A 4.7¦ÌH 200m¦¸ ¡À20% 1008 2.5mm*2mm*1.2mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos