TDK TFM252012ALMA4R7MTAA

Fixed Inductor 1008 4.7µH ±20% 1.6A 2.50 x 2.00mm 1.20mm 0.2Ω
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK TFM252012ALMA4R7MTAA.

TME

Datasheet4 pages5 years ago

TDK

Inventory History

3 month trend:
-5.13%

CAD Models

Download TDK TFM252012ALMA4R7MTAA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.292
$ 0.362
Stock
804,286
374,864
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
2.2 A
2.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK TFM252012ALMA4R7MTAA provided by its distributors.

Fixed Inductor 1008 4.7µH ±20% 1.6A 2.50 x 2.00mm 1.20mm 0.2Ω
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 1008
RF INDUCTOR, SHIELDED, 4.7UH, 1.8A, 1008; Inductance:4.7µH; DC Resistance Max:200mohm; Self Resonant Frequency:-; DC Current Rating:1.8A; Inductor Case / Package:1008 [2520 Metric]; Product Range:TFM-ALMA Series; Core Material:Metal RoHS Compliant: Yes

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFM252012ALMA-4R7MTAA
  • TFM252012ALMA4R7MTAA.