
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SPM5012T-2R2M | 0 | 1K | Tape & Reel | 1d | |||||||
| Mouser | 810-SPM5012T-2R2M | 832 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SPM5012T-2R2M | 6,600 | 180 | 1h | ||||||||
| Worldway Electronics | SPM5012T-2R2M | 26,483 | 7 | Tape & Reel | 42m | |||||||
| Elcom Components | SPM5012T-2R2M | 142 | 15h |
Download TDK SPM5012T-2R2M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SPM5012T-2R2M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: