TDK SPM4012T-2R2M-LR

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.1A 0.0855Ohm DCR T/R
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4012T-2R2M-LR.

IHS

Datasheet4 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+251%

CAD Models

Download TDK SPM4012T-2R2M-LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsFDSD0512-H-K2R2M=P3
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.068Ohm DCR 2019 T/R
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4A T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.5A 0.0627Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.0677Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1716
Inductor 2.2μH 52mΩ ±20% 4A 6A 10Ω@100kHz 100kHz-48MHz 2020 TH/SMD 5.7mm × 5.2mm × 1.5mm

Descriptions

Descriptions of TDK SPM4012T-2R2M-LR provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.1A 0.0855Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1716
100KHz 4.8A 3.1A 8 2.2μH 85.4mΩ ±20% standard mounting,SMD mount 4.4mm*4.1mm*1.2mm
FIXED IND 2.2UH 3.1A 85.4MOHM SM
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
3.1A 2.2uH 卤20% 4.8A SMD,4.1x4.4mm Power Inductors ROHS
SPM-LR Nonstandard 0.173Lx0.161W 4.40mmx4.10mm 2.2muH
Inductors for Power Circuits Wound Metal
2.2UH 20% 100KHZ METAL 3.1A 85
Inductor, Wirewound, 2.2Uh, 3.1A, 20%; Inductance:2.2Μh; Rms Current (Irms):3.1A; Inductor Construction:Shielded; Saturation Current (Isat):4.8A; Product Range:Spm-Lr Series; Power Inductor Case:4.4Mm X 4.1Mm X 1.2Mm Rohs Compliant: Yes |Tdk SPM4012T-2R2M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos