
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15783-1-ND | 664 | 1 | Cut Tape | ||||||||
| Farnell | SPM5012T-1R0M | 0 | 1K | Tape & Reel | 17h | |||||||
| Win Source | WS-SPM5012T-1R0M | 1,290 | 50 | 18h | ||||||||
| Worldway Electronics | SPM5012T-1R0M | 16,205 | 7 | Tape & Reel | 18h | |||||||
| UnikeyIC | SPM5012T-1R0M | 664 | 31 | Tape & Reel | 18h |
Download TDK SPM5012T-1R0M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK SPM5012T-1R0M provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: