Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SPM4015T-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.1A 0.071Ohm DCR T/R
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-2R2M.

Newark

Datasheet9 pages13 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK SPM4015T-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-02
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2023-09-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Murata Power SolutionsFDSD0512-H-K2R2M=P3
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.068Ohm DCR 2019 T/R
Ind Power Shielded Wirewound 2.2uH 20% 100KHz Carbonyl Powder 4A T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.2A 0.0677Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1716
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R

Descriptions

Descriptions of TDK SPM4015T-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.1A 0.071Ohm DCR T/R
SPM Series 4.4 x 4.1 mm 2.2 uH ±20% Tol. 3.1 A Shielded Wirewound Power Inductor
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Core-Core, SMD, 1716
INDUCTOR, 2.2UH, 3.1A, 20%, SHLD, SMD; Inductance: 2.2µH; RMS Current (Irms): 3.1A; Inductor Construction: Shielded; Saturation Current (Isat): 5.5A; Product Range: SPM Series; Power Inductor Case: 4.4mm x 4.1mm x 1.5mm; DC Re

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPM4015T2R2M