TDK SPM3015T-3R3M-LR

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.3A 0.1417Ohm DCR T/R
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM3015T-3R3M-LR.

JRH Electronics

Datasheet4 pages5 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 2.3A T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.1166Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.6A 0.1265Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 11Q-Factor Ferrite 2.4A 0.058Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 16Q-Factor Ferrite 2.4A 0.027Ohm DCR T/R

Descriptions

Descriptions of TDK SPM3015T-3R3M-LR provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.3A 0.1417Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal-Core, SMD, 1312
FIXED IND 3.3UH 2.2A 134.2 MOHM
SMD / SMT Inductors (Coils), L=3.3μH, L x W x T :
100KHz 3.5A 2.2A 3.3¦ÌH 134.2m¦¸ ¡À20% 3015 , 3.2mm*3mm*1.5mm
INDUCTOR, 3.3UH, 2.2A, 20%, WIREWOUND; Inductance: 3.3µH; RMS Current (Irms): 2.2A; Inductor Construction: Wirewound; Saturation Current (Isat): 3.5A; Product Range: SPM-LR Series; Power Inductor Case: 3.2mm x 3mm x 1.5mm; DC Resistance Max: 0.1342ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)
2.3A 3.3uH 卤20% 2.7A SMD,3.2x3mm Power Inductors ROHS
SPM-LR Nonstandard 0.126Lx0.118W 3.20mmx3.00mm 3.3muH
TDK CORPORATION,SPM3015T-3R3M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos