Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP4012TA-3R3M

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 2.3A T/R
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4012TA-3R3M.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.73%

CAD Models

Download Bourns SRP4012TA-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 1KHz 12Q-Factor Ferrite 3.5A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.11Ohm DCR T/R
Power Inductors - SMD FIXED IND 3.3UH 2.5A 87 MOHM SMD
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A 0.1166Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP4012TA-3R3M provided by its distributors.

Ind Power Shielded Wirewound 3.3uH 20% 100KHz Carbonyl Powder 2.3A T/R
Avnet Japan
General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Inductor, 3.3Uh, 20%, 2.3A, Shielded; |Bourns, Inc. SRP4012TA-3R3M
100KHz 41MHz 3A 2.3A 10@100kHz 3.3μH 97mΩ ±20% 2-SMD SMD mount 4.45mm*4.06mm*1.2mm
FIXED IND 3.3UH 2.3A 97 MOHM SMD
INDUCTOR, POWER, SHIELDED, SMD, 3.3 UH, 3 A, 20%
2.3A 3.3uH ±20% 3A SMD,4.1x4.5mm Power Inductors ROHS
SRP4012TA 2-SMD 0.175Lx0.160W 4.45mmx4.06mm 3.3muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4012TA-3R3M.
  • SRP4012TA3R3M