TDK SLF6045T-100M1R6-3PF

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.7A 46.8mOhm DCR 2424 Blister T/R
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF6045T-100M1R6-3PF.

TDK

Datasheet4 pages6 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-2.34%

CAD Models

Download TDK SLF6045T-100M1R6-3PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
TAIYO YUDENNRS8030T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A 0.0429Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.054Ohm DCR 2424 T/R
TAIYO YUDENNRS8040T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 39.6mOhm DCR

Descriptions

Descriptions of TDK SLF6045T-100M1R6-3PF provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.7A 46.8mOhm DCR 2424 Blister T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
POWER LINE IND, 10UH,1.6A,20%; Product Range:TDK - SLF6045 Series; Inductance:10
INDUCTOR, 10UH, 2.7A, 20%, WIREWOUND; Inductance: 10µH; RMS Current (Irms): 2.7A; Inductor Construction: Wirewound; Saturation Current (Isat): 1.6A; Product Range: S; Available until stocks are exhausted Alternative available
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 39 / Rated Current A = 2.7 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Series = SLF-PF / Length mm = 6 / Width mm = 6 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF6045T--100M1R6--3PF