Murata 1264EY-100M=P3

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.054Ohm DCR 2424 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1264EY-100M=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

CAD Models

Download Murata 1264EY-100M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 54mOhm DCR 3131 T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.061Ohm DCR 2424 T/R

Descriptions

Descriptions of Murata 1264EY-100M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.054Ohm DCR 2424 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424
6.3 x 6.3 x 5 mm 10 uH ±20% 0.045 Ohm DCR SMT Magnetic Resin Inductor
FIXED IND 10UH 3.5A 54 MOHM SMD
100KHz 3.5A 3.1A 10¦ÌH 45m¦¸ ¡À20% 2424 , 6.3mm*6.3mm*5mm
DG6050C Nonstandard 0.248Lx0.248W 6.30mmx6.30mm 10muH
3.1A 10uH ±20% 3.5A SMD,6x6mm Power Inductors ROHS
Inductor, 10Uh, 3.1A, 20%, Wirewound; Inductance:10Μh; Rms Current (Irms):3.1A; Inductor Construction:Wirewound; Saturation Current (Isat):3.5A; Product Range:Dg6050C Series; Power Inductor Case:6Mm X 6Mm X 5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1264EY-100M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1264EY-100M-P3
  • 1264EY-100MP3
  • 1264EY100MP3