
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-SLF12555T-331MR59-PFCT-ND | 209 | 1 | Cut Tape | ||||||||
| Farnell | SLF12555T-331MR59-PF | 0 | 1 | Cut Tape | 11h | |||||||
| Win Source | WS-SLF12555T-331MR59-PF | 31,950 | 205 | 17h | ||||||||
| Worldway Electronics | SLF12555T-331MR59-PF | 12,619 | 7 | Tape & Reel | 16h | |||||||
| Aztech | SLF12555T-331MR59-PF | 13,083 | 13h |
Download datasheets and manufacturer documentation for TDK SLF12555T-331MR59-PF.
Download TDK SLF12555T-331MR59-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK SLF12555T-331MR59-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK SLF12555T-331MR59-PF.