Bourns SRF1260A-331M

General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1260A-331M.

IHS

Datasheet3 pages6 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-3.75%

CAD Models

Download Bourns SRF1260A-331M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 1.1A 0.42Ohm DCR 4949 Automotive T/R
Inductor Power Semi-Shielded Wirewound 330uH 20% 100KHz 13Q-Factor Ferrite 0.9A 0.62Ohm DCR T/R
TAIYO YUDENNS12555T331MN
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.96A 0.492Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.83A 0.495Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 30Q-Factor Ferrite 0.8A 0.79Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.86A 0.78Ohm DCR T/R

Descriptions

Descriptions of Bourns SRF1260A-331M provided by its distributors.

General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor 330μH 1.32mH 100kHz 2.29Ω 610mA 1.06A ±20% TH, SMD 12.5mm × 12.5mm × 6.2mm
Inductor, Coupled, 330 uH, 574 Milliohm, 1.06 A, 12.5mm x 12.5mm x 6mm
INDUCTOR, DUAL, 330UH, 1.22A, PWR, PARA.; Product Range: SRF1260A Series; Inductance, Parallel: 330µH; RMS Current - Parallel: 1.06A; Saturation Current - Parallel: 1.22A; Coupled Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resi

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF1260A331M