What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS5030T3R3MMGJ

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5030T3R3MMGJ.

IHS

Datasheet3 pages4 years ago

Master Electronics

LKR

Taiyo Yuden SCT

LCSC

Inventory History

3 month trend:
-27.26%

CAD Models

Download TAIYO YUDEN NRS5030T3R3MMGJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 6028 T/R
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 100KHz Ferrite 3.4A 0.028Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3.3A 5040 T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 100KHz 11Q-Factor Ferrite 2.4A 0.058Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.4A 0.04Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.25A 0.06Ohm DCR 1514 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5030T3R3MMGJ provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
Power Inductors 3.3µH ±20% IND_4.9X4.9MM_SM 3.10mm 4.90 x 4.90mm 30mΩ 3A 36MHz
LSXND5050XAT3R3MMG,Wire Wound Ferrite Power Inductor
Power Inductor, 3.3Uh, Shielded, 3A; Inductance:3.3Μh; Rms Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):3.6A; Product Range:Nrs Series; Dc Resistance Max:0.039Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS5030T3R3MMGJ.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS5030T 3R3MMGJ
  • NRS5030T3R3MMGJ.