TDK NTCG163JF103FTDS

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R Automotive
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NTCG163JF103FTDS.

IHS

Datasheet19 pages3 years ago

TDK

Newark

Future Electronics

TME

Inventory History

3 month trend:
-10.82%

CAD Models

Download TDK NTCG163JF103FTDS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.084
$ 0.084
Stock
2,064,017
15,226,353
15,226,353
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Termination
-
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
1 %
1 %
1 %
Power Rating
-
100 mW
100 mW
Composition
Metal Oxide
-
-
Temperature Coefficient
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERTJ1VG103FA
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R
PanasonicERTJ1VV104J
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
PanasonicERT-J1VR103J
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 22K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R

Descriptions

Descriptions of TDK NTCG163JF103FTDS provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R Automotive
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±1%
THERMISTOR NTC 10KOHM 3380K 0603 / NTC Thermistor 10k 0603 (1608 Metric)
10k惟 310uA 卤1% 3380K 卤1% 0603 NTC Thermistors ROHS
NTC Thermistors 0603 10K OHM 1% NTC AEC-Q200 125C
10K¦¸ ¡À1% ¡À1% 3435K 3380K 0603 1.6mm
NTC Thermistor, 10000ohm, Surface Mount
Ntc Thermistor, Aec-Q200, 10K, 0603; Zero Power Resistance At 25°C:10Kohm; Product Range:-; Thermistor Mounting:Smd; Beta Value (K):3435K; Thermistor Case Style:0603 [1608 Metric]; Thermistor Terminals:- Rohs Compliant: Yes |Tdk NTCG163JF103FTDS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos