TDK NTCG163JF103FT1S

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R Automotive
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NTCG163JF103FT1S.

IHS

Datasheet19 pages3 years ago

TDK

Farnell

Future Electronics

TME

Inventory History

3 month trend:
+276%

CAD Models

Download TDK NTCG163JF103FT1S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.084
$ 0.084
Stock
751,689
15,348,234
15,348,234
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Termination
-
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
1 %
1 %
1 %
Power Rating
-
100 mW
100 mW
Composition
Metal Oxide
-
-
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2017-03-07
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

PanasonicERT-J1VG103JA
NTC Thermistor, 10kohm, 3435K, 0603 [1608 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series
PanasonicERT-J1VR103J
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J1VG103GA
ERT-J Series 10 kOhm 3380 K ±2% SMT 0603 NTC Thermistor
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3934K Paper T/R

Descriptions

Descriptions of TDK NTCG163JF103FT1S provided by its distributors.

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K T/R Automotive
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±1%
TDK - NTCG163JF103FT1S - Thermistor, NTC, 10 kohm, NTCG Series, 3435 K, SMD, 0603 [1608 Metric]
NTC THERMISTOR, 10KOHM, 1%, 3435K, 0603; Zero Power Resistance at 25°C:10kohm; Product Range:NTCG Series; Thermistor Mounting:SMD; Beta Value (K):3435K; Thermistor Case Style:0603 ^1608 Metric]; Thermistor Terminals:-

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTCG163JF103FT1S.