TDK NTCG104LH223JTDS

Thermistor NTC 22K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4550K T/R Automotive AEC-Q200
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NTCG104LH223JTDS.

IHS

Datasheet19 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+62.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2020-05-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 100 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3250K T/R
Thermistor NTC 470 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=40Ω, Resistance Tolerance (at 25°C)=±5%
PanasonicERT-J0EV474J
Thermistor NTC 470K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3434K Paper T/R
PanasonicERT-J0EA220J
Thermistor NTC 22 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R

Descriptions

Descriptions of TDK NTCG104LH223JTDS provided by its distributors.

Thermistor NTC 22K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4550K T/R Automotive AEC-Q200
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=22kΩ, Resistance Tolerance (at 25°C)=±5%
Case Eia 0402 B= 3% ,22K 5%/Tape And Reel |Tdk NTCG104LH223JTDS
THERMISTOR NTC 22KOHM 4485K 0402
22k惟 卤5% 卤3% 4485K 0402 NTC Thermistors ROHS
NTC THERMISTOR 22K OHM 5% 0402
NTC Thermistor, 22000ohm, Surface Mount
NTC 1005 22K 5% 0,1W B=4550 3%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos