Panasonic ERT-J0EA220J

Thermistor NTC 22 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERT-J0EA220J.

Panasonic

Datasheet14 pages10 years ago

element14 APAC

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+54.28%

CAD Models

Download Panasonic ERT-J0EA220J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERT-J0EA220H
Thermistor NTC 22 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R

Descriptions

Descriptions of Panasonic ERT-J0EA220J provided by its distributors.

Thermistor NTC 22 Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
PANASONIC ELECTRONIC COMPONENTS ERTJ0EA220J THERMISTOR, NTC, 0402, 22R
Thermistor NTC 22Ohm 5% 2-Pin 0402 Pressed Carrier T/R
Avnet Japan
Thermistor NTC 22Ohm 5% 2-Pin 0402 Paper T/R
Panasonic ERTJ0EA220J - NTC Thermistor (Chip type)
Thermistor, Ntc, 2700K, 22 Ohm, Smd; Thermistor Type:Chip; Resistance (25°C):22Ohm; Product Range:Ertj Series; B-Constant:2700K; B-Constant Tolerance:± 3%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERTJ0EA220J

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERTJ0EA220J