
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NTCG104BF473HT1X | 0 | 10K | 6d | ||||||||
| Arrow Electronics | NTCG104BF473HT1X | 0 | 10K | |||||||||
| Win Source | WS-NTCG104BF473HT1X | 23,000 | 2500 | 1d | ||||||||
| Worldway Electronics | NTCG104BF473HT1X | 10,826 | 7 | Tape & Reel | 2h | |||||||
| Fly-Wing Technology | NTCG104BF473HT1X | 6,436 | 22h |
Download TDK NTCG104BF473HT1X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NTCG104BF473HT1X provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: