TDK NLV32T-470J-PFD

Inductors for Standard Circuits Wound Ferrite | FIXED IND 47UH 60MA 7 OHM SMD
$ 0.112
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-470J-PFD.

TDK

Datasheet10 pages8 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.112
$ 0.092
$ 0.092
Stock
38,923
463,108
463,108
Authorized Distributors
1
6
6
Inductance
47 µH
47 µH
47 µH
Tolerance
5 %
5 %
5 %
Current Rating
60 mA
60 mA
60 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
7 Ω
7 Ω
7 Ω
Q Factor
30
30
30
Test Frequency
2.52 MHz
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor RF Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Inductor General Purpose Chip Wirewound 47uH 5% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 50Q-Factor 140mA 5Ohm DCR 1812 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 80mA 11.1Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 20Q-Factor Ferrite 80mA 11

Descriptions

Descriptions of TDK NLV32T-470J-PFD provided by its distributors.

Inductors for Standard Circuits Wound Ferrite | FIXED IND 47UH 60MA 7 OHM SMD
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 60Ma, 47 H, 7/Tape And Reel |Tdk NLV32T-470J-PFD
2.52MHz 15MHz 60mA 30@2.52MHz 47¦ÌH 7¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
NLV-PFD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 47muH
Fixed Inductors 47uH 7.0ohms 60mA 3.2x2.5mm AEC-Q200
SMD / SMT Inductors (Coils), L=47μH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos