Bourns PM1210-470J-RC

Inductor RF Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1210-470J-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

_legacy Avnet

X-ON

element14

Inventory History

3 month trend:
-4.13%

CAD Models

Download Bourns PM1210-470J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.148
Stock
89,554
106,104
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
5 %
5 %
Current Rating
-
75 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7 Ω
7 Ω
Q Factor
30
30
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Ferrite 60mA 7Ohm DCR 1210 T/R
Fixed Inductor 1210 47µH ±5% 60mA 3.20 x 2.50mm 2.20mm 7Ω 15MHz 30@2.52MHz
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Bourns PM1210-470J-RC provided by its distributors.

Inductor RF Molded Bobbin Core 47uH 5% 2.52MHz 30Q-Factor Ferrite 0.06A 7Ohm DCR 1210 T/R
General Purpose Inductor, 47uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
CHIP INDUCTOR, 47 uH, 60mA, 5%, 15MHZ; Inductance: 47µH; DC Resistance Max: 7ohm; Self Resonant Frequency: 15MHz; DC Current Rating: 75mA; Inductor Case / Package: 1210 ^3225 Metric]; Product Range: PM1210 Series; Inductance T
Inductor, 47Uh, 75Ma, 5%, 15Mhz; Core Material:Ferrite; Dc Current Rating:75Ma; Dc Resistance Max:7Ohm; Inductance:47Μh; Inductance Tolerance:± 5%; Inductor Case Style:1210; No. Of Pins:2; Q Factor:30; Q Test Frequency:2.52Mhz Rohs Compliant: Yes |Bourns Jw Miller PM1210-470J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1210-470J-RC.