TDK NLV32T-1R8J-EF

Ind RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-1R8J-EF.

IHS

Datasheet6 pages3 years ago

TDK

Newark

TME

Inventory History

3 month trend:
-9.31%

CAD Models

Download TDK NLV32T-1R8J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
$ 0.12
Stock
102,220
22,357
Authorized Distributors
6
6
Inductance
1.8 µH
1.8 µH
Tolerance
5 %
5 %
Current Rating
350 mA
350 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
900 mΩ
900 mΩ
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Molded Bobbin Core 1.8uH 5% 7.96MHz 28Q-Factor Ferrite 0.35A 0.9Ohm DCR 1210 T/R
TAIYO YUDENLBM2016T1R8J
Inductor RF Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.345A 0.624Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 50Q-Factor 390mA 650mOhm DCR 1812 T/R
Ind Chip Molded Bobbin Core 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 1812 T/R
Ind General Purpose Chip Wirewound 1.8uH 5% 7.96MHz 50Q-Factor Ferrite 390mA 1812 T/R
Ind Chip Wirewound 1.8uH 5% 7.9MHz 30Q-Factor Ceramic 310mA 1210 T/R

Descriptions

Descriptions of TDK NLV32T-1R8J-EF provided by its distributors.

Ind RF Chip Unshielded Wirewound 1.8uH 5% 7.96MHz 30 Q-Factor Ferrite 350mA T/R
Avnet Japan
General Purpose Inductor, 1.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Inductor General Purpose Chip Molded/Unshielded Wirewound 1.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.35A 0.9Ohm DCR 1210 T/R
FIXED IND 1.8UH 350MA 900 MOHM / Inductors (Coils)
INDUCTOR, 1.8UH, 0.35A, 1210; Inductance: 1.8µH; Product Range: NLV32-EF Series; DC Current Rating: 350mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.9ohm; Inductan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos