TDK NLV32T-151J-EF

Ind Power Molded 150uH 5% 796KHz 20Q-Factor Ferrite 65mA 1210 Blister Plastic T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-151J-EF.

IHS

Datasheet6 pages3 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
-7.98%

CAD Models

Download TDK NLV32T-151J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.097
$ 0.12
Stock
1,254,112
33,458
Authorized Distributors
6
6
Inductance
150 µH
150 µH
Tolerance
5 %
5 %
Current Rating
65 mA
65 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
15 Ω
15 Ω
Q Factor
20
20
Test Frequency
796 kHz
796 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
RF Choke Bobbin Core 150uH 5% 796KHz 60Q-Factor Ferrite 0.175A 4Ohm DCR AXL T/R
Inductor RF Chip Unshielded Wirewound 150uH 5% 796KHz 40Q-Factor 105mA 9Ohm DCR 1812 T/R
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of TDK NLV32T-151J-EF provided by its distributors.

Ind Power Molded 150uH 5% 796KHz 20Q-Factor Ferrite 65mA 1210 Blister Plastic T/R
Avnet Japan
Fixed Inductor 1210 150µH ±5% 65mA 3.20 x 2.50mm 2.20mm 15Ω 8MHz 20@796kHz
NLV Series 1210 150 uH ±5 % 65 mA 15 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
FIXED IND 150UH 65MA 15 OHM SMD / 150 µH Unshielded Drum Core, Wirewound Inductor 65 mA 15Ohm Max 1210 (3225 Metric)
Inductor General Purpose Chip Molded/Unshielded Wirewound 150uH 5% 796KHz 20Q-Factor Ferrite 0.065A 15Ohm DCR 1210 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos