Bourns 77F151J-TR-RC

RF Choke Bobbin Core 150uH 5% 796KHz 60Q-Factor Ferrite 0.175A 4Ohm DCR AXL T/R
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 77F151J-TR-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Bobbin Core 150uH 5% 790KHz 60Q-Factor Ferrite 0.15A 5.4Ohm DCR AXL Bag
Ind Chip Molded Bobbin Core 150uH 5% 796KHz 40Q-Factor Ferrite 105mA 1812 T/R
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ind Power Molded 150uH 5% 796KHz 20Q-Factor Ferrite 65mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 150uH 5% 796KHz 20Q-Factor Ferrite 65mA 15Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 150uH 5% 796KHz 20Q-Factor Ferrite 65mA 15Ohm DCR 1210 Automotive T/R

Descriptions

Descriptions of Bourns 77F151J-TR-RC provided by its distributors.

RF Choke Bobbin Core 150uH 5% 796KHz 60Q-Factor Ferrite 0.175A 4Ohm DCR AXL T/R
Inductor, Axial, Conformal Coated Rohs Compliant: Yes |Bourns Jw Miller 77F151J-TR-RC
General Purpose Inductor, 150uH, 5%, 1 Element, Ferrite-Core
175mA 150uH Color Circle Coils Inductor ±5% 60@0.796MHz Plugin,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 77F151J-TR-RC.