TDK NLV32T-012J-PF

Ind RF Chip Unshielded Wirewound 12nH 5% 100MHz 17Q-Factor Ferrite 450mA 1210 T/R
$ 0.144
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-012J-PF.

TDK

Datasheet10 pages8 years ago

IHS

element14 APAC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK NLV32T-012J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 12nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Ind Power Molded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 1008 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 1008 T/R
Inductor RF Chip Wirewound 11nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 12nH 5% 100MHz 15Q-Factor Ferrite 500mA 270mOhm DCR 1008 Automotive T/R
Wurth Elektronik744786112A
12NH CERAMIC MULTILAYER SMD INDUCTOR, 0603A CASE, 3000MHZ Q: 12 500MA 450MO

Descriptions

Descriptions of TDK NLV32T-012J-PF provided by its distributors.

Ind RF Chip Unshielded Wirewound 12nH 5% 100MHz 17Q-Factor Ferrite 450mA 1210 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
100MHz 2.3GHz 450mA 17@100MHz 12nH 140m¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
NLV-PF 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 12nH
SMD / SMT Inductors (Coils), L=0.012μH, L x W x T :
FIXED IND 12NH 450MA 140MOHM SMD
INDUCTOR, SIGNAL LINE, 0.012UH, 1210
450mA 12nH 卤5% 1210 Power Inductors ROHS
3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 450Ma, 0.012 H, 140M/Tape And Reel Rohs Compliant: Yes |Tdk NLV32T-012J-PF
INDUCTOR, 0.012UH, 1210, SIGNAL LINE; Inductance: 12nH; Product Range: NLV Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.14ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T012JPF