TDK NLV25T-180J-EF

General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-180J-EF.

TDK

Datasheet6 pages7 years ago

TME

Newark

Inventory History

3 month trend:
-41.16%

CAD Models

Download TDK NLV25T-180J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30 Q-Factor Ferrite 120mA T/R
General Purpose Inductor, 18Uh, 5%, 1 Element, Ferrite-Core, Smd, 1310 |Tdk NLV32T-180J-EFD
Ind Chip Molded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 110mA 1210 T/R
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Molded Wirewound 18uH 5% 2.52MHz 50Q-Factor Ferrite 0.19A 2.8Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK NLV25T-180J-EF provided by its distributors.

General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded/Unshielded Wirewound 18uH 5% 2.52MHz 25Q-Factor Ferrite 0.13A 4.8Ohm DCR 1008 T/R
FIXED IND 18UH 130MA 4.8 OHM SMD
INDUCTOR, WIREWOUND, 18UH, 5%, 1008
2.52MHz 24MHz 130mA 25@2.52MHz 18¦ÌH 4.8¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
SMD / SMT Inductors (Coils), L=18μH, L x W x T :
Surface Mount High Frequency Inductor, Nlv Series, 18 H, 5%, 1008 [2520 Metric], 24 Mhz, 4.8 Ohm |Tdk NLV25T-180J-EF
NLV-EF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 18muH
130mA 18uH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 18UH, 5%, 1008, WIREWOUND; Inductance: 18µH; Product Range: NLV Series; DC Current Rating: 130mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 4.8ohm; Inducta

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos