What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV32T-180J-EFD

General Purpose Inductor, 18Uh, 5%, 1 Element, Ferrite-Core, Smd, 1310 |Tdk NLV32T-180J-EFD
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-180J-EFD.

IHS

Datasheet6 pages4 years ago

TDK

Newark

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download TDK NLV32T-180J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.136
$ 0.097
Stock
267,974
120,592
Authorized Distributors
6
6
Inductance
18 µH
18 µH
Tolerance
5 %
5 %
Current Rating
120 mA
120 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.3 Ω
3.3 Ω
Q Factor
30
30
Test Frequency
2.52 MHz
2.52 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind Chip Molded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 110mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 25Q-Factor Ferrite 130mA 4.8Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 18uH ±5% 2.52MHz 25 Q-Factor Ferrite 130mA T/R
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded Wirewound 18uH 5% 2.52MHz 50Q-Factor Ferrite 0.19A 2.8Ohm DCR 1812 T/R
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TDK NLV32T-180J-EFD provided by its distributors.

General Purpose Inductor, 18Uh, 5%, 1 Element, Ferrite-Core, Smd, 1310 |Tdk NLV32T-180J-EFD
Inductor General Purpose Chip Molded/Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 0.12A 3.3Ohm DCR 1210 Automotive T/R
INDUCTOR, 18UH, 0.12A, 1210, AEC-Q200; Inductance: 18µH; Product Range: NLV32-EFD Series; DC Current Rating: 120mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 3.3ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 20MHz; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-180J-EFD.