What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM1812-180J-RC

Inductor General Purpose Chip Molded Wirewound 18uH 5% 2.52MHz 50Q-Factor Ferrite 0.19A 2.8Ohm DCR 1812 T/R
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-180J-RC.

IHS

Datasheet4 pages7 years ago

Newark

_legacy Avnet

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 18uH 5% 2.52MHz 30 Q-Factor Ferrite 120mA T/R
General Purpose Inductor, 18Uh, 5%, 1 Element, Ferrite-Core, Smd, 1310 |Tdk NLV32T-180J-EFD
Ind Chip Molded Bobbin Core 18uH 5% 2.52MHz 30Q-Factor Ferrite 110mA 1210 T/R
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke Bobbin Core 18uH 5% 2.5MHz 50Q-Factor Ferrite 315mA AXL Bag

Descriptions

Descriptions of Bourns PM1812-180J-RC provided by its distributors.

Inductor General Purpose Chip Molded Wirewound 18uH 5% 2.52MHz 50Q-Factor Ferrite 0.19A 2.8Ohm DCR 1812 T/R
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 18UH 190MA 2.8 OHM SMD
PM1812 1812 (4532Metric) 0.177Lx0.126W 4.50mmx3.20mm 18muH
Inductor, 18Uh, 190Ma, 5%, 15Mhz; Core Material:Ferrite; Dc Current Rating:190Ma; Dc Resistance Max:2.8Ohm; Inductance:18Μh; Inductance Tolerance:± 5%; Inductor Case Style:1812; No. Of Pins:2; Q Factor:50; Q Test Frequency:2.52Mhz Rohs Compliant: Yes |Bourns Jw Miller PM1812-180J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.