
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | NLV25T-101J-EF | 408 | 34 | |||||||||
| Arrow Electronics | NLV25T-101J-EF | 408 | 1 | |||||||||
| TME | NLV25T-101J-EF | 600 | 1 | 12h | ||||||||
| DigiKey | 445-16452-1-ND | 21,945 | 1 | Cut Tape | ||||||||
| TTI | NLV25T-101J-EF | 0 | 2K | Tape & Reel | 17h |
Download TDK NLV25T-101J-EF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK NLV25T-101J-EF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: