Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQH32MN101J23L

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, , 3225/1210
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32MN101J23L.

_legacy Avnet

Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

Farnell

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-6.53%

CAD Models

Download Murata LQH32MN101J23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor RF Chip Unshielded Wirewound 100uH 5% 796KHz 40Q-Factor 110mA 8Ohm DCR 1812 T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP
Ind General Purpose Chip Wirewound 100uH 5% 2.52MHz 40Q-Factor Ferrite 110mA 1812 T/R
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812

Descriptions

Descriptions of Murata LQH32MN101J23L provided by its distributors.

General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Inductor General Purpose Chip Unshielded Wirewound 100uH 5% 1MHz 40Q-Factor Ferrite 80mA 7Ohm DCR 1210 Embossed T/R
LQH32MN Series 1210 100 uH 5 % 80 mA Unshielded SMD Wirewound Inductor
; Inductance Tolerance:± 5%; DC Current Rating:80mA; Self Resonant Frequency:8MHz; Q Factor:40; Core Material:Ferrite; Terminal Type:SMD; Test Frequency:1MHz ;RoHS Compliant: Yes
INDUCTOR, 100UH, 1210 CASE; Inductance: 100µH; Product Range: -; DC Current Rating: 80mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 7ohm; Inductance Tolerance: ± 5%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH