
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | NLFV32T-331K-EF | 3,875 | 5 | Cut Tape | ||||||||
| DigiKey | 445-15769-1-ND | 381 | 1 | Cut Tape | ||||||||
| TME | NLFV32T-331K-EF | 0 | 2K | 12h | ||||||||
| Avnet | NLFV32T-331K-EF | 0 | 2K | 1d | ||||||||
| TTI Europe | NLFV32T-331K-EF | 0 | 2K | Tape & Reel | 3h |
Download TDK NLFV32T-331K-EF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK NLFV32T-331K-EF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: