TAIYO YUDEN LB2518T331K

Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.03A 9.1Ohm DCR 1007 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB2518T331K.

Newark

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-2.45%

CAD Models

Download TAIYO YUDEN LB2518T331K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-12-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

TAIYO YUDENLB3218T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 9.1Ohm DCR 1207 T/R
TAIYO YUDENCB2518T331K
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 0.14A 9.1Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T331K
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.065A 15.99Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 70mA 15.99Ohm DCR 1210 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1310
TAIYO YUDENCBC2518T331K
Inductor PowerChip Wirewound 330uH 10% 796KHz Ferrite 0.09A 15.99Ohm DCR 1007 T/R

Descriptions

Descriptions of TAIYO YUDEN LB2518T331K provided by its distributors.

Inductor General Purpose Chip Wirewound 330uH 10% 796KHz Ferrite 0.03A 9.1Ohm DCR 1007 T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1007
Wire-wound Chip Inductors (LB series)[LB], 0.03A, 330 uH, ± 10 %, 1007, RoHS
Taiyo Yuden SCT
INDUCTOR, 330UH, 30mA, 10%, 4.5MHZ, SMD
LLQBA251818T331K,796KHz 4.5MHz 30mA 330¦ÌH 7¦¸ ¡À10% 1007 2.5mm*1.8mm*2mm
FIXED IND 330UH 30MA 7 OHM SMD
LB 1007 (2518Metric) 0.098Lx0.071W 2.50mmx1.80mm 330muH
30mA 330uH ±10% 1007 Power Inductors ROHS
Inductor, 330Uh, 30Ma, 10%, 4.5Mhz, Smd; Inductance:330Μh; Dc Resistance Max:7Ohm; Self Resonant Frequency:4.5Mhz; Dc Current Rating:30Ma; Inductor Case/Package:1007 [2518 Metric]; Product Range:Lb Series; Core Material:Ferrite Rohs Compliant: Yes |Taiyo Yuden LB2518T331K.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB2518T331K.
  • LQ LB 2518T331K
  • LQLB2518T331K