Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0403-331KL

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 0.17A 6Ohm DCR T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0403-331KL.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.69%

CAD Models

Download Bourns SDR0403-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Wirewound 330uH 10% 796KHz 45Q-Factor Ferrite 0.165A 4.68Ohm DCR RDL Bag
Inductor Power Wirewound 330uH 10% 796KHz 45Q-Factor Ferrite 0.2A 1.6Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 330uH 10% 796KHz 20Q-Factor Ferrite 140mA 4.9Ohm DCR 2220 Blister T/R
Ind Power Wirewound 330uH 10% 1KHz 30Q-Factor Ferrite 210mA T/R
TAIYO YUDENCB2518T331K
Inductor Power Chip Wirewound 330uH 10% 796KHz Ferrite 0.14A 9.1Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SDR0403-331KL provided by its distributors.

Inductor Power Unshielded Wirewound 330uH 10% 1KHz 40Q-Factor Ferrite 0.17A 6Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,330 UH +/-10% 250MA IDC Q:40
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 1816
INDUCTOR, SMD, 330UH, 0.25A; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:6ohm; DC Current Rating:170mA; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); External Depth:4mm; External Length / Height:3.2mm; External Width:4.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:40; Resonant Frequency:4MHz; Saturation Current Ic:0.25A; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0403-331KL.