TDK NLFV25T-1R0M-EF

Inductor Power Shielded Wirewound 1uH 20% 7.96MHz 5Q-Factor Ferrite 455mA 80mOhm DCR 1008 T/R
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLFV25T-1R0M-EF.

IHS

Datasheet6 pages7 years ago

TDK

Newark

Inventory History

3 month trend:
+21.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.111
$ 0.108
Stock
978,486
197,932
Authorized Distributors
6
4
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
455 mA
455 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
80 mΩ
84 mΩ
Q Factor
-
5
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 20Q-Factor Ferrite 475mA 442mOhm DCR 1008
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLB2016T1R0MV
Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 490mA 0806 Embossed T/R
TAIYO YUDENLB2016T1R0M
Inductor General PurposeChip Wirewound 1uH 20% 7.96MHz Ferrite 0.49A 0.117Ohm DCR 0806 T/R
TAIYO YUDENLBR2012T1R0MV
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.4A 0.091Ohm DCR 0805 Automotive T/R
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.5A 0.689Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK NLFV25T-1R0M-EF provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 7.96MHz 5Q-Factor Ferrite 455mA 80mOhm DCR 1008 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 1UH 455MA 80 MOHM SMD
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
7.96MHz 100MHz 455mA 1¦ÌH 80m¦¸ ¡À20% 1008 , 2.5mm*2mm*1.9mm
NLFV Nonstandard 2Lead 0.098Lx0.079W 2.50mmx2.00mm 1muH
Surface Mount High Frequency Inductor, Nlfv Series, 1 H, 20%, 1008 [2520 Metric], 100 Mhz Rohs Compliant: Yes |Tdk NLFV25T-1R0M-EF
455mA 1uH 卤20% 1008 Power Inductors ROHS
TDK NLFV25T-1R0M-EF 巻線チップインダクタ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos