What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLCV25T-1R0M-EF

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-1R0M-EF.

TDK

Datasheet5 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK NLCV25T-1R0M-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLB2016T1R0MV
Ind Chip Wirewound 1uH 20% 7.96MHz Ferrite 490mA 0806 Embossed T/R
TAIYO YUDENBRC1608T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.52A 0.234Ohm DCR 0603 T/R
TAIYO YUDENLB2016T1R0M
Inductor General PurposeChip Wirewound 1uH 20% 7.96MHz Ferrite 0.49A 0.117Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.485A 0.39Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.595A 0.325Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 1uH 20% 1MHz 20Q-Factor Ferrite 0.5A 0.2Ohm DCR 1812 T/R

Descriptions

Descriptions of TDK NLCV25T-1R0M-EF provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Molded/Unshielded Wirewound 1uH 20% 7.96MHz 20Q-Factor Ferrite 0.475A 0.442Ohm DCR 1008 T/R
FIXED IND 1UH 475MA 442 MOHM SMD
INDUCTOR, WIREWOUND, 1UH, 0.475A, 1008
7.96MHz 200MHz 475mA 20@7.96MHz 1¦ÌH 442m¦¸ ¡À20% 1008 2.5mm*2mm*1.9mm
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
TDK 1 ¦ÌH 1008 (2520M), Idc 475mA, Rdc 442m¦¸, 2.5 x 2 x 1.8mm
NLCV-EF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
INDUCTOR, 1UH, 0.475A, 1008, WIREWOUND; Inductance: 1µH; Product Range: -; DC Current Rating: 475mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.34ohm; Inductance To

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos